2 Circuit IC Switch 2:1 4.5Ohm 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4717EUB+T

DigiKey Part Number
MAX4717EUB+TTR-ND - Tape & Reel (TR)
MAX4717EUB+TCT-ND - Cut Tape (CT)
MAX4717EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4717EUB+T
Description
IC SWITCH SPDT X 2 4.5OHM 10UMAX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4.5Ohm 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4717EUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Crosstalk
-110dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
10-uMAX/uSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
80ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
1099,23700 Kč992,37 Kč
2591,69400 Kč2 292,35 Kč
10083,39360 Kč8 339,36 Kč
25080,31736 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,01525 Kč182 538,12 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč