RF Amplifier IC Radar 8GHz ~ 12GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2612

DigiKey Part Number
2312-QPA2612-ND
Manufacturer
Manufacturer Product Number
QPA2612
Description
8-12 GHZ 12W PA OVM PKG
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 12GHz 24-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
8GHz ~ 12GHz
P1dB
-
Gain
34.2dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
24V
Current - Supply
250mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 567,51000 Kč5 567,51 Kč
254 560,07840 Kč114 001,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 567,51000 Kč
Unit Price with VAT:6 736,68710 Kč