
ADM7150ACPZ-3.3-R2 | |
|---|---|
DigiKey Part Number | 505-ADM7150ACPZ-3.3-R2TR-ND - Tape & Reel (TR) 505-ADM7150ACPZ-3.3-R2CT-ND - Cut Tape (CT) 505-ADM7150ACPZ-3.3-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ACPZ-3.3-R2 |
Description | IC REG LIN 3.3V 800MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ACPZ-3.3-R2 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 94dB ~ 62dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 196,22600 Kč | 1 962,26 Kč |
| 25 | 182,70760 Kč | 4 567,69 Kč |
| 100 | 167,85380 Kč | 16 785,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 160,77496 Kč | 40 193,74 Kč |
| 500 | 156,50776 Kč | 78 253,88 Kč |
| 750 | 154,37141 Kč | 115 778,56 Kč |
| 1 250 | 152,00334 Kč | 190 004,18 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |









