
QPA2612TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2612TR7TR-ND - Tape & Reel (TR) 2312-QPA2612TR7CT-ND - Cut Tape (CT) 2312-QPA2612TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2612TR7 |
Description | 8-12 GHZ 12W PA OVM PKG |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | - | |
Gain | 34.2dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 24V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 950,04000 Kč | 4 950,04 Kč |
| 10 | 4 381,32000 Kč | 43 813,20 Kč |
| 25 | 4 238,69680 Kč | 105 967,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 784,55104 Kč | 946 137,76 Kč |
| Unit Price without VAT: | 4 950,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 989,54840 Kč |


