
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | - | |
Gain | 35.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 24V | |
Current - Supply | 105mA | |
Test Frequency | 8GHz ~ 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 319,92000 Kč | 2 319,92 Kč |
| 25 | 1 899,98160 Kč | 47 499,54 Kč |
| 100 | 1 554,55090 Kč | 155 455,09 Kč |
| Unit Price without VAT: | 2 319,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 807,10320 Kč |










