
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | - | |
Gain | 35.5dB | |
Noise Figure | - | |
RF Type | Radar, SATCOM | |
Voltage - Supply | 24V | |
Current - Supply | 105mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 464,81688 Kč | 732 408,44 Kč |
| Unit Price without VAT: | 1 464,81688 Kč |
|---|---|
| Unit Price with VAT: | 1 772,42842 Kč |


