RF Amplifier IC Radar 8GHz ~ 11GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2238-CP

DigiKey Part Number
2312-TGA2238-CP-ND
Manufacturer
Manufacturer Product Number
TGA2238-CP
Description
8-11 GHZ, 50 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 11GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
8GHz ~ 11GHz
P1dB
-
Gain
28dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
650mA
Test Frequency
11GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123 202,79000 Kč23 202,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23 202,79000 Kč
Unit Price with VAT:28 075,37590 Kč