
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 7.9GHz ~ 11GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 1.3A | |
Test Frequency | 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 954,45000 Kč | 49 954,45 Kč |
| Unit Price without VAT: | 49 954,45000 Kč |
|---|---|
| Unit Price with VAT: | 60 444,88450 Kč |





