RF Amplifier IC Radar 10GHz ~ 12GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPM1021

DigiKey Part Number
2312-QPM1021-ND
Manufacturer
Manufacturer Product Number
QPM1021
Description
10-12 GHZ 100 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10GHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
10GHz ~ 12GHz
P1dB
-
Gain
20.2dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
24V ~ 28V
Current - Supply
2A
Test Frequency
10GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2049 954,34700 Kč999 086,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49 954,34700 Kč
Unit Price with VAT:60 444,75987 Kč