7GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 2.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B070NC5S

DigiKey Part Number
1761-1112-ND
Manufacturer
Manufacturer Product Number
B070NC5S
Description
RF FILTER BANDPASS 7GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 2.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Frequency
7GHz Center
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 260,86000 Kč3 260,86 Kč
102 660,86700 Kč26 608,67 Kč
252 552,31240 Kč63 807,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 260,86000 Kč
Unit Price with VAT:3 945,64060 Kč