
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
Gain | 27.4dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 25V | |
Current - Supply | 37.5mA | |
Test Frequency | 5GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,11000 Kč | 2 103,11 Kč |
| 25 | 1 650,96000 Kč | 41 274,00 Kč |
| 100 | 1 299,63750 Kč | 129 963,75 Kč |
| Unit Price without VAT: | 2 103,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,76310 Kč |











