



LTM4609MPY | |
|---|---|
DigiKey Part Number | LTM4609MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4609MPY |
Description | DC DC CONVERTER 0.8-34V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4609MPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 141-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 141-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,65000 Kč | 2 340,65 Kč |
| 5 | 2 253,42200 Kč | 11 267,11 Kč |
| 10 | 2 216,80100 Kč | 22 168,01 Kč |
| 25 | 2 169,21920 Kč | 54 230,48 Kč |
| 50 | 2 133,85460 Kč | 106 692,73 Kč |
| Unit Price without VAT: | 2 340,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,18650 Kč |


