HMD0158N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMD0158N

DigiKey Part Number
4947-HMD0158NTR-ND - Tape & Reel (TR)
4947-HMD0158NCT-ND - Cut Tape (CT)
4947-HMD0158NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMD0158N
Description
LTCC BAND PASS FILTER, 5170MHZ -
Customer Reference
Detailed Description
5.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 2.5dB 1812 (4532 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SOSHIN ELECTRIC CO., LTD.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
5.25GHz Center
Bandwidth
160MHz
Filter Type
Band Pass
Ripple
1.23dB
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 4 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
1043,51000 Kč435,10 Kč
2540,12960 Kč1 003,24 Kč
5037,74680 Kč1 887,34 Kč
10035,50500 Kč3 550,50 Kč
25032,74792 Kč8 186,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,80500 Kč15 402,50 Kč
1 00028,97659 Kč28 976,59 Kč
1 50027,95735 Kč41 936,03 Kč
2 50026,72348 Kč66 808,70 Kč
3 50025,94022 Kč90 790,77 Kč
5 00025,26000 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč