
OPA310QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA310QDCKRQ1TR-ND - Tape & Reel (TR) 296-OPA310QDCKRQ1CT-ND - Cut Tape (CT) 296-OPA310QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 5.5-V, 3-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Supply 165µA |
Mfr | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package SC-70-5 |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,15900 Kč | 121,59 Kč |
| 25 | 10,92840 Kč | 273,21 Kč |
| 100 | 9,58520 Kč | 958,52 Kč |
| 250 | 8,94536 Kč | 2 236,34 Kč |
| 500 | 8,55868 Kč | 4 279,34 Kč |
| 1 000 | 8,24043 Kč | 8 240,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84737 Kč | 23 542,11 Kč |
| 6 000 | 7,65508 Kč | 45 930,48 Kč |
| 9 000 | 7,55877 Kč | 68 028,93 Kč |
| 15 000 | 7,45209 Kč | 111 781,35 Kč |
| 21 000 | 7,38972 Kč | 155 184,12 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |






