
TS3YJ103MR15 | |
|---|---|
DigiKey Part Number | 716-1182-2-ND - Tape & Reel (TR) 716-1182-1-ND - Cut Tape (CT) 716-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ103MR15 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ103MR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,40300 Kč | 354,03 Kč |
| 25 | 32,89960 Kč | 822,49 Kč |
| 50 | 31,11060 Kč | 1 555,53 Kč |
| 100 | 29,41190 Kč | 2 941,19 Kč |
| 250 | 27,29740 Kč | 6 824,35 Kč |
| 500 | 25,79394 Kč | 12 896,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,69789 Kč | 29 697,89 Kč |
| 2 000 | 28,05186 Kč | 56 103,72 Kč |
| 3 000 | 27,13005 Kč | 81 390,15 Kč |
| 5 000 | 26,01106 Kč | 130 055,30 Kč |
| 7 000 | 25,29869 Kč | 177 090,83 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


