
QPA0506TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0506TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA0506TR7 |
Description | 5-6 GHZ, 4W C-BAND MMIC, OVM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, SATCOM 5GHz ~ 6GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
Gain | 27.4dB | |
Noise Figure | - | |
RF Type | Radar, SATCOM | |
Voltage - Supply | 25V | |
Current - Supply | 37.5mA | |
Test Frequency | 5GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 317,73000 Kč | 329 432,50 Kč |
| Unit Price without VAT: | 1 317,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,45330 Kč |


