Direct
Parametric Equivalent

HX5062NLT | |
|---|---|
DigiKey Part Number | 553-HX5062NLTTR-ND - Tape & Reel (TR) 553-HX5062NLTCT-ND - Cut Tape (CT) 553-HX5062NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5062NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5062NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.480" W (17.50mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX5062FNLT | Pulse Electronics | 127 | 553-3320-1-ND | 126,20000 Kč | Direct |
| HX5004ENL | Pulse Electronics | 1 727 | 553-3204-5-ND | 166,30000 Kč | Parametric Equivalent |
| HX5004ENLT | Pulse Electronics | 16 | 553-HX5004ENLTCT-ND | 108,56000 Kč | Parametric Equivalent |
| HX5062NL | Pulse Electronics | 4 266 | 553-3248-5-ND | 167,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 109,61000 Kč | 1 096,10 Kč |
| 25 | 105,20000 Kč | 2 630,00 Kč |
| 50 | 101,95360 Kč | 5 097,68 Kč |
| 100 | 98,78930 Kč | 9 878,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 93,94787 Kč | 28 184,36 Kč |
| 600 | 90,99973 Kč | 54 599,84 Kč |
| 900 | 89,31242 Kč | 80 381,18 Kč |
| 1 500 | 87,22583 Kč | 130 838,75 Kč |
| 2 100 | 85,87502 Kč | 180 337,54 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |












