
H7008NL | |
|---|---|
DigiKey Part Number | 553-1613-5-ND |
Manufacturer | |
Manufacturer Product Number | H7008NL |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7008NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.480" W (13.70mm x 12.20mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,66000 Kč | 181,66 Kč |
| 10 | 163,93700 Kč | 1 639,37 Kč |
| 35 | 154,88000 Kč | 5 420,80 Kč |
| 70 | 150,05343 Kč | 10 503,74 Kč |
| 105 | 147,28781 Kč | 15 465,22 Kč |
| 280 | 140,78239 Kč | 39 419,07 Kč |
| 525 | 136,74602 Kč | 71 791,66 Kč |
| 1 015 | 132,62413 Kč | 134 613,49 Kč |
| Unit Price without VAT: | 181,66000 Kč |
|---|---|
| Unit Price with VAT: | 219,80860 Kč |










