MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6467US26D3+T

DigiKey Part Number
175-MAX6467US26D3+TTR-ND - Tape & Reel (TR)
175-MAX6467US26D3+TCT-ND - Cut Tape (CT)
175-MAX6467US26D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6467US26D3+T
Description
IC MPU/RESET CIRC 2.625V SOT143
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6467US26D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 433
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,15000 Kč79,15 Kč
1059,69800 Kč596,98 Kč
2554,83120 Kč1 370,78 Kč
10049,48860 Kč4 948,86 Kč
25046,93980 Kč11 734,95 Kč
50045,40358 Kč22 701,79 Kč
1 00044,13932 Kč44 139,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,80501 Kč107 012,53 Kč
5 00042,00081 Kč210 004,05 Kč
Manufacturers Standard Package
Unit Price without VAT:79,15000 Kč
Unit Price with VAT:95,77150 Kč