
74HC259D | |
|---|---|
DigiKey Part Number | 74HC259DTR-ND - Tape & Reel (TR) 74HC259DCT-ND - Cut Tape (CT) 74HC259DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC259D |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC259D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 22ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 25 | 4,48800 Kč | 112,20 Kč |
| 100 | 3,86690 Kč | 386,69 Kč |
| 250 | 3,57260 Kč | 893,15 Kč |
| 500 | 3,39452 Kč | 1 697,26 Kč |
| 1 000 | 3,24823 Kč | 3 248,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00106 Kč | 7 502,65 Kč |
| 5 000 | 2,91071 Kč | 14 553,55 Kč |
| 7 500 | 2,86549 Kč | 21 491,17 Kč |
| 12 500 | 2,81540 Kč | 35 192,50 Kč |
| 17 500 | 2,78612 Kč | 48 757,10 Kč |
| 25 000 | 2,75795 Kč | 68 948,75 Kč |
| 62 500 | 2,69730 Kč | 168 581,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











