
ISL68239IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68239IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68239IRAZ |
Description | INFRA AVS 3OUT/12PH DIGITAL CONT |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 12 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 162,50271 Kč | 84 501,41 Kč |
| Unit Price without VAT: | 162,50271 Kč |
|---|---|
| Unit Price with VAT: | 196,62828 Kč |



