BCM53426A0KFSBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCM53426A0KFSBG
BCM53426A0KFSBG

BCM53426A0KFSBG

DigiKey Part Number
1704-1031-ND
Manufacturer
Manufacturer Product Number
BCM53426A0KFSBG
Description
20X1G + 4X10G SERDES SWITCH
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
-
Function
-
Interface
-
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 860,57000 Kč3 860,57 Kč
103 299,37700 Kč32 993,77 Kč
253 233,54120 Kč80 838,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 860,57000 Kč
Unit Price with VAT:4 671,28970 Kč