
TPS3847108DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3847108DBVTTR-ND - Tape & Reel (TR) 296-TPS3847108DBVTCT-ND - Cut Tape (CT) 296-TPS3847108DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3847108DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3847108DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 4.5ms Typical | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 Kč | 57,07 Kč |
| 10 | 42,57700 Kč | 425,77 Kč |
| 25 | 38,94360 Kč | 973,59 Kč |
| 100 | 34,95480 Kč | 3 495,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,05388 Kč | 8 263,47 Kč |
| 500 | 31,90782 Kč | 15 953,91 Kč |
| 750 | 31,33415 Kč | 23 500,61 Kč |
| 1 250 | 30,69826 Kč | 38 372,83 Kč |
| 1 750 | 30,32658 Kč | 53 071,51 Kč |
| 2 500 | 29,96920 Kč | 74 923,00 Kč |
| 6 250 | 29,19966 Kč | 182 497,88 Kč |
| Unit Price without VAT: | 57,07000 Kč |
|---|---|
| Unit Price with VAT: | 69,05470 Kč |


