
H5187NLT | |
|---|---|
DigiKey Part Number | 553-H5187NLTTR-ND - Tape & Reel (TR) 553-H5187NLTCT-ND - Cut Tape (CT) 553-H5187NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5187NLT |
Description | MDL SIN 1GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5187NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.728" L x 0.520" W (18.50mm x 13.20mm) | |
Height - Seated (Max) | 0.385" (9.77mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 153,70500 Kč | 1 537,05 Kč |
| 25 | 147,47320 Kč | 3 686,83 Kč |
| 50 | 142,88720 Kč | 7 144,36 Kč |
| 100 | 138,42720 Kč | 13 842,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 134,08590 Kč | 26 817,18 Kč |
| 400 | 129,86370 Kč | 51 945,48 Kč |
| 600 | 127,44912 Kč | 76 469,47 Kč |
| 1 000 | 124,46271 Kč | 124 462,71 Kč |
| 1 400 | 122,53083 Kč | 171 543,16 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |










