EDF1AS-E3/45 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 652
Unit Price: 40,74000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,63667 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
DF06S-E3/45, DF06S/77

EDF1AS-E3/45

DigiKey Part Number
112-EDF1AS-E3/45-ND
Manufacturer
Manufacturer Product Number
EDF1AS-E3/45
Description
BRIDGE RECT 1PHASE 50V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
EDA/CAD Models
EDF1AS-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
5019,50300 Kč975,15 Kč
10017,42410 Kč1 742,41 Kč
50013,77300 Kč6 886,50 Kč
1 00012,59838 Kč12 598,38 Kč
2 00011,61043 Kč23 220,86 Kč
5 00010,54163 Kč52 708,15 Kč
10 0009,88141 Kč98 814,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč