
H5187NL | |
|---|---|
DigiKey Part Number | 553-H5187NL-ND |
Manufacturer | |
Manufacturer Product Number | H5187NL |
Description | XFRMR MODULE 1000B-T 1 CH SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5187NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.385" (9.77mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 153,70500 Kč | 1 537,05 Kč |
| 25 | 147,47320 Kč | 3 686,83 Kč |
| 50 | 142,88720 Kč | 7 144,36 Kč |
| 100 | 138,42720 Kč | 13 842,72 Kč |
| 250 | 132,71408 Kč | 33 178,52 Kč |
| 500 | 128,52960 Kč | 64 264,80 Kč |
| 1 000 | 124,46271 Kč | 124 462,71 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |









