Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBSY00100505110Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505110Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBSY00100505110Y00 |
Description | FERRITE BEAD 11 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20379 Kč | 2 037,90 Kč |
| Unit Price without VAT: | 0,20379 Kč |
|---|---|
| Unit Price with VAT: | 0,24659 Kč |







