10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

7427927110

DigiKey Part Number
732-2359-2-ND - Tape & Reel (TR)
732-2359-1-ND - Cut Tape (CT)
732-2359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927110
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
503,76800 Kč188,40 Kč
1003,47330 Kč347,33 Kč
5003,32590 Kč1 662,95 Kč
1 0003,15750 Kč3 157,50 Kč
2 0003,01015 Kč6 020,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91345 Kč19 134,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč