10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505A100

DigiKey Part Number
5262-EBMS100505A100TR-ND - Tape & Reel (TR)
5262-EBMS100505A100CT-ND - Cut Tape (CT)
5262-EBMS100505A100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS100505A100
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,93240 Kč23,31 Kč
500,83580 Kč41,79 Kč
1000,75170 Kč75,17 Kč
2500,64840 Kč162,10 Kč
5000,57744 Kč288,72 Kč
1 0000,51235 Kč512,35 Kč
5 0000,37880 Kč1 894,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32793 Kč3 279,30 Kč
20 0000,29082 Kč5 816,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč