
FB100505T-100Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-100Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-100Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-100Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-100Y-S |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 25 | 1,32200 Kč | 33,05 Kč |
| 50 | 1,18720 Kč | 59,36 Kč |
| 100 | 1,06300 Kč | 106,30 Kč |
| 250 | 0,91524 Kč | 228,81 Kč |
| 500 | 0,81380 Kč | 406,90 Kč |
| 1 000 | 0,71949 Kč | 719,49 Kč |
| 5 000 | 0,56683 Kč | 2 834,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46310 Kč | 4 631,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

