

2504021007Y0 | |
|---|---|
DigiKey Part Number | 1934-1623-2-ND - Tape & Reel (TR) 1934-1623-1-ND - Cut Tape (CT) 1934-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021007Y0 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2504021007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,41600 Kč | 24,16 Kč |
| 25 | 2,09120 Kč | 52,28 Kč |
| 50 | 1,87880 Kč | 93,94 Kč |
| 100 | 1,67890 Kč | 167,89 Kč |
| 250 | 1,43976 Kč | 359,94 Kč |
| 500 | 1,27522 Kč | 637,61 Kč |
| 1 000 | 1,12253 Kč | 1 122,53 Kč |
| 5 000 | 0,97201 Kč | 4 860,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79414 Kč | 7 941,40 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

