

ACML-0402-110-T | |
---|---|
DigiKey Part Number | 535-ACML-0402-110-TTR-ND - Tape & Reel (TR) 535-ACML-0402-110-TCT-ND - Cut Tape (CT) 535-ACML-0402-110-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-110-T |
Description | FERRITE BEAD 11 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-110-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,60400 Kč | 6,04 Kč |
25 | 0,57480 Kč | 14,37 Kč |
50 | 0,57080 Kč | 28,54 Kč |
100 | 0,54160 Kč | 54,16 Kč |
250 | 0,48244 Kč | 120,61 Kč |
500 | 0,44284 Kč | 221,42 Kč |
1 000 | 0,42535 Kč | 425,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,31110 Kč | 3 111,00 Kč |
20 000 | 0,29411 Kč | 5 882,20 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |