BBHV00160808221Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,34114 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 54 804
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,41551 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 38 810
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,50466 Kč
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4 800
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 239 189
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 143 793
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 105 363
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3 384
Unit Price: 5,00000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,92484 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 7 105
Unit Price: 2,08000 Kč
Datasheet
BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBHV00160808221Y00

DigiKey Part Number
553-BBHV00160808221Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBHV00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,34114 Kč1 364,56 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34114 Kč
Unit Price with VAT:0,41278 Kč