


BLM18EG221SN1D | |
|---|---|
DigiKey Part Number | 490-3992-2-ND - Tape & Reel (TR) 490-3992-1-ND - Cut Tape (CT) 490-3992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,39500 Kč | 33,95 Kč |
| 25 | 2,94960 Kč | 73,74 Kč |
| 50 | 2,64120 Kč | 132,06 Kč |
| 100 | 2,35590 Kč | 235,59 Kč |
| 250 | 2,01468 Kč | 503,67 Kč |
| 500 | 1,77846 Kč | 889,23 Kč |
| 1 000 | 1,55954 Kč | 1 559,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18960 Kč | 4 758,40 Kč |
| 8 000 | 1,18471 Kč | 9 477,68 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |











