
BLM18SP221SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP221SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP221SN1DCT-ND - Cut Tape (CT) 490-BLM18SP221SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,49900 Kč | 34,99 Kč |
| 25 | 3,03280 Kč | 75,82 Kč |
| 50 | 2,71200 Kč | 135,60 Kč |
| 100 | 2,42040 Kč | 242,04 Kč |
| 250 | 2,06968 Kč | 517,42 Kč |
| 500 | 1,82680 Kč | 913,40 Kč |
| 1 000 | 1,60141 Kč | 1 601,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22376 Kč | 4 895,04 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |










