


BLM18SG221TN1D | |
---|---|
DigiKey Part Number | 490-5225-2-ND - Tape & Reel (TR) 490-5225-1-ND - Cut Tape (CT) 490-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG221TN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG221TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 1,93700 Kč | 19,37 Kč |
25 | 1,67480 Kč | 41,87 Kč |
50 | 1,50400 Kč | 75,20 Kč |
100 | 1,34560 Kč | 134,56 Kč |
250 | 1,15648 Kč | 289,12 Kč |
500 | 1,02566 Kč | 512,83 Kč |
1 000 | 0,90486 Kč | 904,86 Kč |
5 000 | 0,74896 Kč | 3 744,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,61188 Kč | 6 118,80 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |