BBUP00453215800Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00160805221Y00

DigiKey Part Number
553-BBUP00160805221Y00TR-ND - Tape & Reel (TR)
553-BBUP00160805221Y00CT-ND - Cut Tape (CT)
553-BBUP00160805221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00160805221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,60400 Kč16,04 Kč
251,39160 Kč34,79 Kč
501,24980 Kč62,49 Kč
1001,11860 Kč111,86 Kč
2500,96236 Kč240,59 Kč
5000,85486 Kč427,43 Kč
1 0000,75530 Kč755,30 Kč
5 0000,60232 Kč3 011,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49211 Kč4 921,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč