New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B4261QDDARQ1

DigiKey Part Number
296-TPS7B4261QDDARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7B4261QDDARQ1
Description
AUTOMOTIVE 300MA 40V VOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO PowerPad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 200mA
Current - Output
Current - Quiescent (Iq)
85 µA
Current - Supply (Max)
3.2 mA
PSRR
80dB (100Hz)
Control Features
Enable, Power Good, Tracking
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,03333 Kč62 583,32 Kč
5 00024,51541 Kč122 577,05 Kč
7 50024,25606 Kč181 920,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03333 Kč
Unit Price with VAT:30,29033 Kč