
BLM18KG700TZ1D | |
|---|---|
DigiKey Part Number | 490-18100-2-ND - Tape & Reel (TR) 490-18100-1-ND - Cut Tape (CT) 490-18100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG700TZ1D |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG700TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 250 | 0,82816 Kč | 207,04 Kč |
| 500 | 0,73660 Kč | 368,30 Kč |
| 1 000 | 0,65241 Kč | 652,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48710 Kč | 1 948,40 Kč |
| 8 000 | 0,42138 Kč | 3 371,04 Kč |
| 12 000 | 0,38846 Kč | 4 661,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










