
FBH160808T-181Y-S | |
---|---|
DigiKey Part Number | 4713-FBH160808T-181Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-181Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-181Y-S |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,39600 Kč | 13,96 Kč |
25 | 1,20800 Kč | 30,20 Kč |
50 | 1,08320 Kč | 54,16 Kč |
100 | 0,97070 Kč | 97,07 Kč |
250 | 0,83568 Kč | 208,92 Kč |
500 | 0,74322 Kč | 371,61 Kč |
1 000 | 0,65760 Kč | 657,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,50466 Kč | 2 018,64 Kč |
8 000 | 0,43610 Kč | 3 488,80 Kč |
12 000 | 0,41660 Kč | 4 999,20 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |