



AE5002 | |
|---|---|
DigiKey Part Number | 553-AE5002TR-ND - Tape & Reel (TR) 553-AE5002CT-ND - Cut Tape (CT) 553-AE5002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE5002 |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | AE5002 Models |
Category | DC Resistance (DCR) (Max) 4.2Ohm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Height (Max) 0.116" (2.95mm) |
Current Rating (Max) 100mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 64,38100 Kč | 643,81 Kč |
| 25 | 59,56320 Kč | 1 489,08 Kč |
| 50 | 56,16380 Kč | 2 808,19 Kč |
| 100 | 52,95630 Kč | 5 295,63 Kč |
| 250 | 50,38772 Kč | 12 596,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,16617 Kč | 102 915,43 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |








