60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R600ATD25

DigiKey Part Number
445-MMZ1608R600ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608R600ATD25CT-ND - Cut Tape (CT)
445-MMZ1608R600ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R600ATD25
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
800mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,29300 Kč12,93 Kč
251,11800 Kč27,95 Kč
501,00100 Kč50,05 Kč
1000,89890 Kč89,89 Kč
2500,77500 Kč193,75 Kč
5000,68990 Kč344,95 Kč
1 0000,61127 Kč611,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45700 Kč1 828,00 Kč
8 0000,39576 Kč3 166,08 Kč
12 0000,36186 Kč4 342,32 Kč
20 0000,35976 Kč7 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč