
BLM15EG121SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15EG121SZ1DTR-ND - Tape & Reel (TR) 490-BLM15EG121SZ1DCT-ND - Cut Tape (CT) 490-BLM15EG121SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SZ1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 250 | 1,54124 Kč | 385,31 Kč |
| 500 | 1,36446 Kč | 682,23 Kč |
| 1 000 | 1,20109 Kč | 1 201,09 Kč |
| 5 000 | 0,99270 Kč | 4 963,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81105 Kč | 8 110,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







