
AE1210 | |
|---|---|
DigiKey Part Number | 553-AE1210TR-ND - Tape & Reel (TR) 553-AE1210CT-ND - Cut Tape (CT) 553-AE1210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE1210 |
Description | CMC 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 3.9mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | AE1210 Models |
Category | Voltage Rating - DC 60V |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Max) 100mA | Height (Max) 0.096" (2.45mm) |
DC Resistance (DCR) (Max) 3.9mOhm (Typ) | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 47,07100 Kč | 470,71 Kč |
| 25 | 43,54640 Kč | 1 088,66 Kč |
| 50 | 41,06040 Kč | 2 053,02 Kč |
| 100 | 38,71410 Kč | 3 871,41 Kč |
| 250 | 35,82056 Kč | 8 955,14 Kč |
| 500 | 34,82534 Kč | 17 412,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,03781 Kč | 87 113,43 Kč |
| 6 000 | 28,45212 Kč | 170 712,72 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |







