


Category | Current - Output (Max) 5A |
Manufacturer PULS, LP | Power (Watts) 120W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications Industrial, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 93.6% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency ATEX, EAC, IEC, IECEx, UL |
DC Voltage - Input (Max) 150V | Standard Number Class I Div 2; 61010-2-201; 62368-1 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 669,46000 Kč | 5 669,46 Kč |
| Unit Price without VAT: | 5 669,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 860,04660 Kč |












