


Category | Power (Watts) 192W |
Manufacturer PULS, LP | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, ITE (Commercial) |
Packaging Box | Efficiency 94.3% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL |
Voltage - Output 1 12V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 239,12000 Kč | 9 239,12 Kč |
| Unit Price without VAT: | 9 239,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 179,33520 Kč |











