


CP10.241 | |
|---|---|
DigiKey Part Number | 1736-1054-ND |
Manufacturer | |
Manufacturer Product Number | CP10.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | CP10.241 Models |
Category | Power (Watts) 240W |
Manufacturer PULS, LP | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, ITE (Commercial) |
Packaging Box | Efficiency 95.2% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL |
Voltage - Output 1 24V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 769,26000 Kč | 7 769,26 Kč |
| Unit Price without VAT: | 7 769,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 400,80460 Kč |




















