


UB10.241 | |
|---|---|
DigiKey Part Number | 1736-1085-ND |
Manufacturer | |
Manufacturer Product Number | UB10.241 |
Description | DIN RAIL UPS CONTR 24V 3.9-40AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 360W 24V |
Datasheet | Datasheet |
EDA/CAD Models | UB10.241 Models |
Category | Form Din Rail |
Manufacturer PULS, LP | Power - Rated 360W |
Series | Voltage - Output 24V |
Packaging Box | Size / Dimension 4.606" L x 1.929" W (117.00mm x 49.00mm) |
Part Status Active | Height 4.882" (124.00mm) |
Type Standby (No Regulation) | Weight 1.2 lbs (544.3 g) |
Applications General Purpose, Industrial Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 913,77000 Kč | 12 913,77 Kč |
| Unit Price without VAT: | 12 913,77000 Kč |
|---|---|
| Unit Price with VAT: | 15 625,66170 Kč |























