
CT10.241 | |
|---|---|
DigiKey Part Number | 1736-1033-ND |
Manufacturer | |
Manufacturer Product Number | CT10.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10.8A |
Datasheet | Datasheet |
EDA/CAD Models | CT10.241 Models |
Category | Power (Watts) 240W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92.9% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) |
AC Voltage - Input 323 ~ 576 VAC (3 Phase) | Approval Agency ABS, CSA, DNV GL, EAC, IEC, SEMI, UL |
Voltage - Output 1 24V | Standard Number Class I Div 2; F47; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 10.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 974,05000 Kč | 9 974,05 Kč |
| Unit Price without VAT: | 9 974,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 068,60050 Kč |















