
QT40.241 | |
|---|---|
DigiKey Part Number | 1736-1005-ND |
Manufacturer | |
Manufacturer Product Number | QT40.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | QT40.241 Models |
Category | Power (Watts) 960W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 95.3% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, PFC |
Number of Outputs 1 | Size / Dimension 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) |
AC Voltage - Input 323 ~ 576 VAC (3 Phase) | Approval Agency ABS, DNV GL, EAC, IEC, SEMI, UL |
Voltage - Output 1 24V | Standard Number F47; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 417,96000 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 21 417,96000 Kč |
|---|---|
| Unit Price with VAT: | 25 915,73160 Kč |
















